LM78M05CDT/NOPB vs MC78M05CDT-TP feature comparison

LM78M05CDT/NOPB National Semiconductor Corporation

Buy Now Datasheet

MC78M05CDT-TP Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MICRO COMMERCIAL COMPONENTS CORP
Package Description ROHS COMPLIANT, TO-252, 3 PIN ,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 2.2 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 25 V 25 V
Input Voltage-Min 7.2 V 7 V
JESD-30 Code R-PSSO-G3 R-PSSO-G2
JESD-609 Code e3 e3
Length 6.58 mm 6.6 mm
Line Regulation-Max 0.1%
Load Regulation-Max 0.1%
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 5.25 V 5.25 V
Output Voltage1-Min 4.75 V 4.75 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 HSOP
Package Equivalence Code SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG
Packing Method RAIL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 2.38 mm 2.53 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 2.285 mm 2.285 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40 10
Voltage Tolerance-Max 5% 5%
Width 6.1 mm 6.1 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code TO-252
Pin Count 3
Samacsys Manufacturer MCC

Compare LM78M05CDT/NOPB with alternatives

Compare MC78M05CDT-TP with alternatives