LM78M05CDT/NOPB
vs
KA7818E
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
FAIRCHILD SEMICONDUCTOR CORP
Package Description
ROHS COMPLIANT, TO-252, 3 PIN
TO-220, 3 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.04
12.04
Average Weight (mg)
338.5
1995.93
CO2e (mg)
4075.54
24030.938
Total Weight
288
2090
Category CO2 Kg
12.04
12.04
CO2
3467.5199999999995
25163.6
Compliance Temperature Grade
Automotive: -40C to +125C
Other: +0C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
CAS Accounted for Wt
100
71
CA Prop 65 Presence
NO
YES
EFUP
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
FMD
Conflict Minerals Statement
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
2.2 V
2 V
Input Voltage Absolute-Max
35 V
35 V
Input Voltage-Max
25 V
33 V
Input Voltage-Min
7.2 V
21 V
JESD-30 Code
R-PSSO-G3
R-XSFM-T3
JESD-609 Code
e3
e3
Length
6.58 mm
Line Regulation-Max
0.1%
0.36%
Load Regulation-Max
0.1%
0.36%
Moisture Sensitivity Level
2
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.5 A
1 A
Output Voltage1-Max
5.25 V
18.9 V
Output Voltage1-Min
4.75 V
17.1 V
Output Voltage1-Nom
5 V
18 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TO-252
SFM
Package Equivalence Code
SMSIP3H,.38,90TB
SIP3,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Packing Method
RAIL
BULK
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
2.38 mm
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
2.285 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tolerance-Max
5%
5%
Width
6.1 mm
Base Number Matches
2
2
parentfamilyid
1007187
Part Package Code
SFM
Pin Count
3
EU RoHS Exemptions
7(a)
CA Prop 65 CAS Numbers
7439-92-1
Compare LM78M05CDT/NOPB with alternatives
Compare KA7818E with alternatives