LM78L15ACMX/NOPB
vs
LM78L12ACM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
GREEN, PLASTIC, SOIC-8
PLASTIC, SOIC-8
Pin Count
8
8
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
1.6 V
1.6 V
Input Voltage Absolute-Max
35 V
35 V
Input Voltage-Max
30 V
27 V
Input Voltage-Min
17.5 V
14.5 V
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e0
Length
4.9 mm
4.9 mm
Line Regulation-Max
0.25%
0.18%
Load Regulation-Max
0.15%
0.1%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
15.75 V
12.6 V
Output Voltage1-Min
14.25 V
11.4 V
Output Voltage1-Nom
15 V
12 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
TUBE
Peak Reflow Temperature (Cel)
260
235
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.75 mm
1.75 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Voltage Tolerance-Max
5%
5%
Width
3.9 mm
3.9 mm
Base Number Matches
2
2
Date Of Intro
1989-01-01
Compare LM78L15ACMX/NOPB with alternatives
Compare LM78L12ACM with alternatives