LM78L15ACM
vs
LM78L12ACMX/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
PLASTIC, SOIC-8
ROHS COMPLIANT, PLASTIC, SOIC-8
Pin Count
8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
1989-01-01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
1.6 V
2.5 V
Input Voltage Absolute-Max
35 V
35 V
Input Voltage-Max
30 V
27 V
Input Voltage-Min
17.5 V
14.5 V
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e3
Length
4.9 mm
4.9 mm
Line Regulation-Max
0.25%
0.18%
Load Regulation-Max
0.15%
0.1%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Operating Temperature-Max
125 °C
Operating Temperature-Min
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
15.75 V
12.6 V
Output Voltage1-Min
14.25 V
11.4 V
Output Voltage1-Nom
15 V
12 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TUBE
TR
Peak Reflow Temperature (Cel)
235
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.75 mm
1.75 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Voltage Tolerance-Max
5%
5%
Width
3.9 mm
3.9 mm
Base Number Matches
2
2
Compare LM78L15ACM with alternatives
Compare LM78L12ACMX/NOPB with alternatives