LM78L06ACZ
vs
ZSAT600GTA
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
BOCA SEMICONDUCTOR CORP
|
ZETEX PLC
|
Package Description |
,
|
LSOP,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Base Number Matches |
5
|
2
|
Input Voltage-Max |
|
20 V
|
Input Voltage-Min |
|
8 V
|
JESD-30 Code |
|
R-PDSO-G4
|
Length |
|
6.5 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
4
|
Operating Temperature TJ-Max |
|
125 °C
|
Operating Temperature TJ-Min |
|
-55 °C
|
Output Current1-Max |
|
0.2 A
|
Output Voltage1-Max |
|
6.24 V
|
Output Voltage1-Min |
|
5.76 V
|
Output Voltage1-Nom |
|
6 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
LSOP
|
Package Equivalence Code |
|
SOT-223
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, LOW PROFILE
|
Qualification Status |
|
Not Qualified
|
Regulator Type |
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
|
1.7 mm
|
Surface Mount |
|
YES
|
Technology |
|
BIPOLAR
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
2.3 mm
|
Terminal Position |
|
DUAL
|
Voltage Tolerance-Max |
|
4%
|
Width |
|
3.5 mm
|
|
|
|
Compare ZSAT600GTA with alternatives