LM78L05ACH
vs
NCV78L05ABDR2
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
ONSEMI
|
Package Description |
TO-39, 3 PIN
|
SOIC-8
|
Reach Compliance Code |
unknown
|
not_compliant
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Nom |
2 V
|
1.7 V
|
Input Voltage Absolute-Max |
35 V
|
30 V
|
Input Voltage-Max |
20 V
|
20 V
|
Input Voltage-Min |
7 V
|
7 V
|
JESD-30 Code |
O-MBCY-W3
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
e0
|
Line Regulation-Max |
0.075%
|
0.15%
|
Load Regulation-Max |
0.08%
|
0.06%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
8
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Output Current1-Max |
0.1 A
|
0.1 A
|
Output Voltage1-Max |
5.25 V
|
5.2 V
|
Output Voltage1-Min |
4.75 V
|
4.8 V
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Equivalence Code |
CAN3/4,.2
|
SOP8,.25
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
WIRE
|
GULL WING
|
Terminal Position |
BOTTOM
|
DUAL
|
Voltage Tolerance-Max |
5%
|
5%
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
SOIC
|
Pin Count |
|
8
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Factory Lead Time |
|
4 Weeks
|
Samacsys Manufacturer |
|
onsemi
|
Length |
|
4.9 mm
|
Package Code |
|
SOP
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
235
|
Screening Level |
|
AEC-Q100
|
Seated Height-Max |
|
1.75 mm
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
3.9 mm
|
|
|
|
Compare LM78L05ACH with alternatives
Compare NCV78L05ABDR2 with alternatives