LM78L05 vs 78T47-TQ3-T feature comparison

LM78L05 HTC Korea

Buy Now Datasheet

78T47-TQ3-T Unisonic Technologies Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer TAEJIN TECHNOLOGY CO LTD UNISONIC TECHNOLOGIES CO LTD
Package Description TO-92, 3 PIN TO-263,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Nom 1.7 V
Input Voltage-Max 20 V 19.7 V
Input Voltage-Min 7 V 7.2 V
JESD-30 Code O-XBCY-W3 R-PSSO-G3
Load Regulation-Max 0.06%
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.1 A
Output Voltage1-Max 5.25 V 4.935 V
Output Voltage1-Min 4.75 V 4.465 V
Output Voltage1-Nom 5 V 4.7 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code BCY TO-263
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position BOTTOM SINGLE
Base Number Matches 8 1
Part Package Code D2PAK
Pin Count 4
JESD-609 Code e0
Length 10.1 mm
Package Equivalence Code SMSIP3H,.55TB
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Voltage Tolerance-Max 5%
Width 9.02 mm

Compare LM78L05 with alternatives

Compare 78T47-TQ3-T with alternatives