LM7815SM
vs
5962-8855301NB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
INTERNATIONAL RECTIFIER CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-CBCC-N3
Length
15.8 mm
Number of Functions
1
1
Number of Terminals
3
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Current1-Max
1.5 A
1.5 A
Output Voltage1-Max
15.6 V
15.4 V
Output Voltage1-Min
14.4 V
14.6 V
Output Voltage1-Nom
15 V
15 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
BCC
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
3.25 mm
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
BOTTOM
Voltage Tolerance-Max
4%
2.7%
Width
11.5 mm
Base Number Matches
2
2
Part Package Code
BCC
Pin Count
3
Input Voltage-Max
30 V
Input Voltage-Min
17.5 V
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare LM7815SM with alternatives
Compare 5962-8855301NB with alternatives