LM7812CT
vs
IP140AG-12-883B
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ONSEMI
SEMELAB LTD
Package Description
TO-220, 3 PIN
,
Manufacturer Package Code
340AT
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
onsemi
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
30 V
Input Voltage-Min
14.5 V
JESD-30 Code
R-PSFM-T3
R-MSFM-T3
JESD-609 Code
e3
Line Regulation-Max
0.24%
Load Regulation-Max
0.24%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1 A
1 A
Output Voltage1-Max
12.6 V
12.12 V
Output Voltage1-Min
11.4 V
11.88 V
Output Voltage1-Nom
12 V
12 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
TO-220
SFM
Package Equivalence Code
SIP3,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Packing Method
RAIL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
5%
1%
Base Number Matches
1
2
Part Package Code
TO-257
Pin Count
3
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
MIL-STD-883 Class B
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare LM7812CT with alternatives
Compare IP140AG-12-883B with alternatives