LM7812AR
vs
LM140AR-12
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SEMELAB LTD
SEMELAB LTD
Part Package Code
TO-66
TO-66
Package Description
TO-66,
TO-66,
Pin Count
2
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Current1-Max
1.5 A
1 A
Output Voltage1-Max
12.48 V
12.12 V
Output Voltage1-Min
11.52 V
11.88 V
Output Voltage1-Nom
12 V
12 V
Package Body Material
METAL
METAL
Package Code
TO-66
TO-66
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Voltage Tolerance-Max
4%
1%
Base Number Matches
2
2
Compare LM7812AR with alternatives
Compare LM140AR-12 with alternatives