LM7808G-TA3-T
vs
UA78L08ACS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
SIGNETICS CORP
Part Package Code
SFM
Package Description
,
,
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
25 V
23 V
Input Voltage-Min
10.5 V
11 V
JESD-30 Code
R-XSFM-T3
R-PBCY-W3
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Voltage1-Max
8.4 V
8.6 V
Output Voltage1-Min
7.6 V
7.8 V
Output Voltage1-Nom
8 V
8.2 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
SFM
BCY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
SINGLE
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
5%
4.9%
Base Number Matches
1
3
Output Current1-Max
0.1 A
Compare LM7808G-TA3-T with alternatives
Compare UA78L08ACS with alternatives