LM7805CK vs NJM7805FA feature comparison

LM7805CK National Semiconductor Corporation

Buy Now Datasheet

NJM7805FA New Japan Radio Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NEW JAPAN RADIO CO LTD
Package Description , TO-204/-3 TO-220, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 20 V 25 V
Input Voltage-Min 8 V 7 V
JESD-30 Code O-MBFM-P2 R-PSFM-T3
JESD-609 Code e0 e6
Line Regulation-Max 0.05% 0.05%
Load Regulation-Max 0.05% 0.08%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1 A 1.5 A
Output Voltage1-Max 5.25 V 5.2 V
Output Voltage1-Min 4.75 V 4.8 V
Output Voltage1-Nom 5 V 5 V
Package Body Material METAL PLASTIC/EPOXY
Package Code BFM TO-220
Package Equivalence Code TO-204/-3 SIP3,.1ISO-TB
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD TIN BISMUTH
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Voltage Tolerance-Max 5% 4%
Base Number Matches 1 3
Pbfree Code Yes
Part Package Code TO-220F
Pin Count 3
Samacsys Manufacturer New Japan Radio
Operating Temperature-Max 125 °C
Operating Temperature-Min -30 °C
Terminal Pitch 2.54 mm

Compare LM7805CK with alternatives

Compare NJM7805FA with alternatives