LM77CIM-5/NOPB vs TCN75-5.0MOA713 feature comparison

LM77CIM-5/NOPB National Semiconductor Corporation

Buy Now Datasheet

TCN75-5.0MOA713 Telcom Semiconductor Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TELCOM SEMICONDUCTOR INC
Package Description SOP8,.25 SOIC-8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Accuracy-Max (Cel) 3 Cel
Body Breadth 3.9 mm
Body Height 1.72 mm
Body Length or Diameter 4.89 mm
Housing PLASTIC
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Bits 10
Number of Terminals 8 8
Operating Current-Max 0.25 mA
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Interface Type 2-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOP8,.25
Package Shape/Style RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Surface Mount YES
Technology CMOS
Temperature Coefficient POSITIVE ppm/°C
Terminal Finish Matte Tin (Sn)
Termination Type SOLDER
Base Number Matches 2 2

Compare LM77CIM-5/NOPB with alternatives