LM77CIM-3/NOPB vs LM76CNM-3 feature comparison

LM77CIM-3/NOPB Texas Instruments

Buy Now Datasheet

LM76CNM-3 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Package Description SOP8,.25
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Accuracy-Max (Cel) 1.5 Cel 1 Cel
Body Breadth 3.899 mm 3.9 mm
Body Height 1.75 mm 1.72 mm
Body Length or Diameter 4.9 mm 4.89 mm
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 10 13
Number of Terminals 8 8
Operating Current-Max 0.5 mA 0.25 mA
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOP8,.25
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Surface Mount YES YES
Technology CMOS
Terminal Finish Matte Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 2 3
Housing PLASTIC

Compare LM77CIM-3/NOPB with alternatives