LM76CHM-5 vs LM75BIM-3+ feature comparison

LM76CHM-5 National Semiconductor Corporation

Buy Now Datasheet

LM75BIM-3+ Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ANALOG DEVICES INC
Package Description 0.150 INCH, PLASTIC, SO-8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Accuracy-Max (Cel) 1 Cel 3 Cel
Body Breadth 3.9 mm 3.9 mm
Body Height 1.72 mm 1.55 mm
Body Length or Diameter 4.89 mm 4.9 mm
Housing PLASTIC
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 13 9
Number of Terminals 8 8
Operating Current-Max 0.25 mA 0.006 mA
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Coefficient POSITIVE ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Part Package Code 8-SOIC_N-150_MIL
Pin Count 8
Manufacturer Package Code 8-SOIC_N-150_MIL
Date Of Intro 2009-03-10
Samacsys Manufacturer Analog Devices

Compare LM76CHM-5 with alternatives

Compare LM75BIM-3+ with alternatives