LM76CHM-5/NOPB vs LM75BIM-3+ feature comparison

LM76CHM-5/NOPB Texas Instruments

Buy Now Datasheet

LM75BIM-3+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description 0.150 INCH, GREEN, PLASTIC, SO-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Accuracy-Max (Cel) 1 Cel 3 Cel
Body Breadth 3.9 mm 3.9 mm
Body Height 1.72 mm 1.55 mm
Body Length or Diameter 4.89 mm 4.9 mm
Housing PLASTIC
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 13 9
Number of Terminals 8 8
Operating Current-Max 0.45 mA 0.006 mA
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Output Voltage-Min 0.4 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN MATTE TIN
Termination Type SOLDER SOLDER
Base Number Matches 2 2
Pbfree Code Yes

Compare LM76CHM-5/NOPB with alternatives

Compare LM75BIM-3+ with alternatives