LM75CIMM-5 vs LM75CIMMX-3/NOPB feature comparison

LM75CIMM-5 Rochester Electronics LLC

Buy Now Datasheet

LM75CIMMX-3/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
Package Description PLASTIC, MO-187, MSOP-8 TSSOP8,.19
Reach Compliance Code unknown compliant
Accuracy-Max (Cel) 3 Cel 3 Cel
Body Breadth 3 mm 3 mm
Body Height 0.86 mm 0.86 mm
Body Length or Diameter 3 mm 3 mm
Housing PLASTIC PLASTIC
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 9 9
Operating Current-Max 0.28 mA 1 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Package Shape/Style SQUARE SQUARE
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Surface Mount YES YES
Terminal Finish TIN LEAD Matte Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 3 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Number of Terminals 8
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSSOP8,.19

Compare LM75CIMMX-3/NOPB with alternatives