LM75CIM-3/NOPB vs LM75AIMX feature comparison

LM75CIM-3/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM75AIMX Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description SOP8,.25
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Accuracy-Max (Cel) 3 Cel 3 Cel
Body Breadth 3.9 mm 3.9 mm
Body Height 1.72 mm 1.55 mm
Body Length or Diameter 4.89 mm 4.9 mm
Housing PLASTIC PLASTIC
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 9 9
Number of Terminals 8 8
Operating Current-Max 1 mA 0.28 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOP8,.25
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 2.7 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Pbfree Code Yes

Compare LM75CIM-3/NOPB with alternatives

Compare LM75AIMX with alternatives