LM75BIMM-3/NOPB
vs
LM75BIMM-5+
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
MAXIM INTEGRATED PRODUCTS INC
Package Description
MO-187, MSOP-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Accuracy-Max (Cel)
3 Cel
3 Cel
Body Breadth
3 mm
3 mm
Body Height
0.86 mm
1.1 mm
Body Length or Diameter
3 mm
3 mm
Housing
PLASTIC
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Bits
9
9
Number of Terminals
8
8
Operating Current-Max
1 mA
0.006 mA
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Interface Type
2-WIRE INTERFACE
2-WIRE INTERFACE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TSSOP8,.19
TSSOP8,.19
Package Shape/Style
SQUARE
SQUARE
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
3 V
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Termination Type
SOLDER
SOLDER
Base Number Matches
2
2
Pbfree Code
Yes
Technology
CMOS
Compare LM75BIMM-3/NOPB with alternatives
Compare LM75BIMM-5+ with alternatives