LM75BIM-5
vs
LM75CIMX-5/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code
unknown
compliant
Accuracy-Max (Cel)
3 Cel
3 Cel
Body Breadth
3.9 mm
3.9 mm
Body Height
1.55 mm
1.72 mm
Body Length or Diameter
4.9 mm
4.89 mm
Housing
PLASTIC
PLASTIC
JESD-609 Code
e0
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Bits
9
9
Operating Current-Max
0.28 mA
1 mA
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Interface Type
2-WIRE INTERFACE
2-WIRE INTERFACE
Package Shape/Style
RECTANGULAR
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
3 V
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Termination Type
SOLDER
SOLDER
Base Number Matches
3
3
Package Description
SOP8,.25
ECCN Code
EAR99
HTS Code
8542.39.00.01
Number of Terminals
8
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOP8,.25
Compare LM75CIMX-5/NOPB with alternatives