LM75BIM-3/NOPB vs LM75CIM-5/NOPB feature comparison

LM75BIM-3/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM75CIM-5/NOPB Rochester Electronics LLC

Buy Now Datasheet
Yes Yes
Transferred Active
NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
0.150 INCH, SOP-8 0.150 INCH, SOP-8
compliant unknown
EAR99
8542.39.00.01
3 Cel 3 Cel
3.9 mm 3.9 mm
1.72 mm 1.72 mm
4.89 mm 4.89 mm
PLASTIC PLASTIC
e3 e3
SURFACE MOUNT SURFACE MOUNT
9 9
8
1 mA 1 mA
125 °C 125 °C
-55 °C -55 °C
2-WIRE INTERFACE 2-WIRE INTERFACE
PLASTIC/EPOXY
SOP8,.25
RECTANGULAR RECTANGULAR
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
5.5 V 5.5 V
3 V 3 V
YES YES
Matte Tin (Sn) MATTE TIN OVER SILVER
SOLDER SOLDER
2 3
Yes

Compare LM75BIM-3/NOPB with alternatives