LM75ADP vs LM75BD,112 feature comparison

LM75ADP NXP Semiconductors

Buy Now Datasheet

LM75BD,112 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description 3 MM, PLASTIC, TSSOP-8 3.9MM, PLASTIC, SOP -8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 6.55 6.55
Average Weight (mg) 40.65 53.65
CO2e (mg) 266.258 351.408
Samacsys Manufacturer NXP NXP
Samacsys Modified On 2022-12-27 12:55:46 2024-11-04 11:13:01
Total Weight 24.466 69.07051
Category CO2 Kg 6.55 6.55
CO2 160.2523 452.4118405
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27 2020-01-16
CAS Accounted for Wt 93 94
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7440-02-0 7440-02-0
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V5.00
Accuracy-Max (Cel) 3 Cel 3 Cel
Additional Feature THERMAL WATCHDOG
Body Breadth 3 mm 3.9 mm
Body Height 1.1 mm 1.75 mm
Body Length or Diameter 3 mm 4.9 mm
Housing PLASTIC PLASTIC
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 11 11
Number of Terminals 8 8
Operating Current-Max 1 mA 5 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP8,.19 SOP8,.25
Package Shape/Style SQUARE RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.8 V 2.8 V
Surface Mount YES YES
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Part Package Code SOIC
Pin Count 8
Manufacturer Package Code SOT96-1

Compare LM75ADP with alternatives

Compare LM75BD,112 with alternatives