LM75ADP,118
vs
DS75S+
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
ANALOG DEVICES INC
|
Part Package Code |
TSSOP
|
8-SOIC_N-150_MIL
|
Package Description |
3 MM, PLASTIC, TSSOP-8
|
SOP-8
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
SOT505-1
|
8-SOIC_N-150_MIL
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.31.00.01
|
|
Factory Lead Time |
34 Weeks, 3 Days
|
|
Samacsys Manufacturer |
NXP
|
Analog Devices
|
Accuracy-Max (Cel) |
3 Cel
|
2 Cel
|
Additional Feature |
THERMAL WATCHDOG
|
|
Body Breadth |
3 mm
|
3.9 mm
|
Body Height |
1.1 mm
|
1.75 mm
|
Body Length or Diameter |
3 mm
|
4.9 mm
|
Housing |
PLASTIC
|
PLASTIC
|
JESD-609 Code |
e4
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Bits |
11
|
12
|
Number of Terminals |
8
|
8
|
Operating Current-Max |
1 mA
|
1 mA
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Interface Type |
2-WIRE INTERFACE
|
2-WIRE INTERFACE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TSSOP8,.19
|
SOP8,.25
|
Package Shape/Style |
SQUARE
|
RECTANGULAR
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.8 V
|
2.7 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Matte Tin (Sn)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
2
|
Date Of Intro |
|
2003-02-21
|
Technology |
|
CMOS
|
|
|
|
Compare LM75ADP,118 with alternatives
Compare DS75S+ with alternatives