LM74CIBPX-5 vs LM70CIMMX-5/NOPB feature comparison

LM74CIBPX-5 Texas Instruments

Buy Now Datasheet

LM70CIMMX-5/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description BGA5,2X3,20 PLASTIC, MSOP-8
Reach Compliance Code compliant compliant
Accuracy-Max (Cel) 3 Cel 3.5 Cel
Body Breadth 1.56 mm 3 mm
Body Height 0.9 mm 0.86 mm
Body Length or Diameter 1.61 mm 3 mm
Housing PLASTIC PLASTIC
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 13 11
Number of Terminals 5 8
Operating Current-Max 0.52 mA 0.49 mA
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -40 °C -55 °C
Output Interface Type 3-WIRE INTERFACE 3-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code BGA5,2X3,20 TSSOP8,.19
Package Shape/Style RECTANGULAR SQUARE
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn63Pb37) Matte Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare LM74CIBPX-5 with alternatives

Compare LM70CIMMX-5/NOPB with alternatives