LM74CIBPX-3
vs
LM74CIBP-5/NOPB
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
MICRO, BGA-5
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
Accuracy-Max (Cel) |
3 Cel
|
3 Cel
|
Body Breadth |
1.56 mm
|
1.56 mm
|
Body Height |
0.9 mm
|
0.9 mm
|
Body Length or Diameter |
1.61 mm
|
1.61 mm
|
Housing |
PLASTIC
|
PLASTIC
|
JESD-609 Code |
e0
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Bits |
13
|
13
|
Number of Terminals |
5
|
|
Operating Current-Max |
0.52 mA
|
0.52 mA
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Interface Type |
3-WIRE INTERFACE
|
3-WIRE INTERFACE
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
BGA5,2X3,20
|
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max |
3.6 V
|
5.5 V
|
Supply Voltage-Min |
2.65 V
|
4.5 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn63Pb37)
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LM74CIBPX-3 with alternatives
Compare LM74CIBP-5/NOPB with alternatives