LM741CH/NOPB
vs
LMC6044AIM/NOPB
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
BCY
|
SOIC
|
Package Description |
METAL CAN-8
|
SOIC-14
|
Pin Count |
8
|
14
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.8 µA
|
0.000004 µA
|
Bias Current-Max (IIB) @25C |
0.5 µA
|
|
Common-mode Reject Ratio-Min |
70 dB
|
68 dB
|
Common-mode Reject Ratio-Nom |
90 dB
|
75 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
7500 µV
|
3000 µV
|
JESD-30 Code |
O-MBCY-W8
|
R-PDSO-G14
|
JESD-609 Code |
e1
|
e3
|
Low-Offset |
NO
|
NO
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage Limit-Max |
-18 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
|
Number of Functions |
1
|
4
|
Number of Terminals |
8
|
14
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Code |
TO-99
|
SOP
|
Package Equivalence Code |
CAN8,.2
|
SOP14,.25
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Nom |
0.5 V/us
|
0.02 V/us
|
Supply Current-Max |
2.8 mA
|
94 mA
|
Supply Voltage Limit-Max |
18 V
|
16 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
Matte Tin (Sn)
|
Terminal Form |
WIRE
|
GULL WING
|
Terminal Position |
BOTTOM
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Unity Gain BW-Nom |
1500
|
100
|
Voltage Gain-Min |
15000
|
100000
|
Base Number Matches |
2
|
2
|
Length |
|
8.65 mm
|
Low-Bias |
|
YES
|
Micropower |
|
YES
|
Seated Height-Max |
|
1.75 mm
|
Slew Rate-Min |
|
0.015 V/us
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
3.9 mm
|
|
|
|
Compare LM741CH/NOPB with alternatives
Compare LMC6044AIM/NOPB with alternatives