LM741AH-MIL vs AD741H feature comparison

LM741AH-MIL National Semiconductor Corporation

Buy Now Datasheet

AD741H Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ANALOG DEVICES INC
Part Package Code BCY TO-99
Package Description , CAN8,.2 TO-99, CAN8,.2
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.21 µA 1.5 µA
Bias Current-Max (IIB) @25C 0.08 µA 0.5 µA
Common-mode Reject Ratio-Nom 95 dB 90 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 4000 µV 6000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0 e0
Low-Offset NO NO
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Slew Rate-Min 0.3 V/us
Slew Rate-Nom 0.7 V/us 0.5 V/us
Supply Current-Max 2.8 mA 2.8 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Unity Gain BW-Nom 1500 1000
Voltage Gain-Min 10000 50000
Base Number Matches 1 1
Common-mode Reject Ratio-Min 70 dB
Package Code TO-99

Compare LM741AH-MIL with alternatives

Compare AD741H with alternatives