LM7372IMA/NOPB
vs
LMC6484AIN/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
DIP
Package Description
SOIC-16
ROHS COMPLIANT, DIP-14
Pin Count
16
14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
12 µA
0.000004 µA
Bias Current-Max (IIB) @25C
10 µA
0.000004 µA
Common-mode Reject Ratio-Nom
90 dB
82 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
10000 µV
1350 µV
JESD-30 Code
R-PDSO-G16
R-PDIP-T14
JESD-609 Code
e3
e3
Length
9.9 mm
19.18 mm
Low-Bias
NO
YES
Low-Offset
NO
NO
Micropower
NO
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
2
4
Number of Terminals
16
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP16,.25
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Packing Method
RAIL
RAIL
Peak Reflow Temperature (Cel)
260
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
5.08 mm
Slew Rate-Nom
700 V/us
1.3 V/us
Supply Current-Max
19 mA
4 mA
Supply Voltage Limit-Max
18 V
16 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
BIPOLAR
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
40
Unity Gain BW-Nom
100000
1500
Voltage Gain-Min
1000
13000
Wideband
YES
Width
3.9 mm
7.62 mm
Base Number Matches
2
2
Common-mode Reject Ratio-Min
67 dB
Slew Rate-Min
0.7 V/us
Compare LM7372IMA/NOPB with alternatives
Compare LMC6484AIN/NOPB with alternatives