LM7322MA/NOPB vs LM7322MAX feature comparison

LM7322MA/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM7322MAX National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 SOIC-8
Pin Count 8 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 1 µA 1 µA
Common-mode Reject Ratio-Nom 80 dB 80 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 8000 µV 6000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 4.9 mm 4.9 mm
Low-Bias NO NO
Low-Offset NO NO
Micropower NO NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -17.5 V -17.5 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method RAIL TAPE AND REEL
Peak Reflow Temperature (Cel) 260 235
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 18 V/us 12.3 V/us
Supply Current-Max 5.6 mA 5.6 mA
Supply Voltage Limit-Max 17.5 V 17.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Unity Gain BW-Nom 16000 16000
Voltage Gain-Min 560 560
Wideband NO NO
Width 3.9 mm 3.9 mm
Base Number Matches 1 2
Average Bias Current-Max (IIB) 1.5 µA

Compare LM7322MA/NOPB with alternatives

Compare LM7322MAX with alternatives