LM725CH
vs
SG101AF
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
LINEAR INTEGRATED SYSTEMS INC
Package Description
METAL CAN-8
,
Reach Compliance Code
not_compliant
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.125 µA
Bias Current-Max (IIB) @25C
0.125 µA
Common-mode Reject Ratio-Min
115 dB
Common-mode Reject Ratio-Nom
115 dB
Frequency Compensation
NO
Input Offset Voltage-Max
3500 µV
JESD-30 Code
O-MBCY-W8
JESD-609 Code
e0
Low-Offset
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
METAL
Package Equivalence Code
CAN8,.2
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Slew Rate-Nom
0.2 V/us
Supply Voltage Limit-Max
22 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Form
WIRE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Unity Gain BW-Nom
1000
Voltage Gain-Min
250000
Base Number Matches
3
2
ECCN Code
EAR99
HTS Code
8542.33.00.01
Compare LM725CH with alternatives
Compare SG101AF with alternatives