LM723
vs
JM38510/10201SIA
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
TEXAS INSTRUMENTS INC
|
Package Description |
DIE,
|
TO-100,
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
JESD-30 Code |
X-XUUC-N14
|
O-MBCY-W10
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
10
|
Operating Temperature TJ-Max |
150 °C
|
|
Output Voltage1-Max |
37 V
|
37 V
|
Output Voltage1-Min |
2 V
|
2 V
|
Package Body Material |
UNSPECIFIED
|
METAL
|
Package Code |
DIE
|
TO-100
|
Package Shape |
UNSPECIFIED
|
ROUND
|
Package Style |
UNCASED CHIP
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
YES
|
NO
|
Terminal Form |
NO LEAD
|
WIRE
|
Terminal Position |
UPPER
|
BOTTOM
|
Base Number Matches |
41
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
TO-5
|
Pin Count |
|
10
|
Date Of Intro |
|
2016-10-27
|
Adjustability |
|
ADJUSTABLE
|
Dropout Voltage1-Nom |
|
3 V
|
Input Voltage-Max |
|
40 V
|
Input Voltage-Min |
|
9.5 V
|
Input-Output Voltage Differential-Max |
|
38 V
|
Input-Output Voltage Differential-Min |
|
2.5 V
|
JESD-609 Code |
|
e0
|
Length |
|
8.96 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Outputs |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Current1-Max |
|
0.15 A
|
Package Equivalence Code |
|
CAN10,.23
|
Seated Height-Max |
|
5.72 mm
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
2.92 mm
|
Voltage Tolerance-Max |
|
3%
|
Width |
|
8.96 mm
|
|
|
|
Compare LM723 with alternatives
Compare JM38510/10201SIA with alternatives