LM71CIMFX vs LM71CIMF feature comparison

LM71CIMFX Texas Instruments

Buy Now Datasheet

LM71CIMF National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Package Description TSOP5/6,.11,37 SOT-23, 5 PIN
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Accuracy-Max (Cel) 3 Cel 3 Cel
Body Breadth 1.6 mm 1.6 mm
Body Height 1.45 mm 1.02 mm
Body Length or Diameter 2.9 mm 2.92 mm
Housing PLASTIC PLASTIC
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 14 14
Number of Terminals 5 5
Operating Current-Max 0.55 mA 0.3 mA
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Output Interface Type 3-WIRE INTERFACE 3-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.65 V 2.65 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Coefficient POSITIVE ppm/°C POSITIVE ppm/°C
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Termination Type SOLDER SOLDER
Base Number Matches 2 2

Compare LM71CIMFX with alternatives

Compare LM71CIMF with alternatives