LM71CIMF/NOPB vs LM74CIBP-5/NOPB feature comparison

LM71CIMF/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM74CIBP-5/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description SOT-23, 5 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Accuracy-Max (Cel) 3 Cel 3 Cel
Body Breadth 1.6 mm 1.56 mm
Body Height 1.02 mm 0.9 mm
Body Length or Diameter 2.92 mm 1.61 mm
Housing PLASTIC PLASTIC
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 14 13
Number of Terminals 5
Operating Current-Max 0.3 mA 0.52 mA
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Interface Type 3-WIRE INTERFACE 3-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSOP5/6,.11,37
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.65 V 4.5 V
Surface Mount YES YES
Technology CMOS
Temperature Coefficient POSITIVE ppm/°C
Terminal Finish Matte Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 2 1

Compare LM71CIMF/NOPB with alternatives

Compare LM74CIBP-5/NOPB with alternatives