LM7171BIN/NOPB vs LM258H/NOPB feature comparison

LM7171BIN/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM258H/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP BCY
Package Description 0.300 INCH, PLASTIC, DIP-8 METAL CAN, TO-5, 8 PIN
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 10 µA 0.03 µA
Bias Current-Max (IIB) @25C 10 µA 0.15 µA
Common-mode Reject Ratio-Nom 104 dB 85 dB
Frequency Compensation YES (AVCL>=2) YES
Input Offset Voltage-Max 3500 µV 7000 µV
JESD-30 Code R-PDIP-T8 O-MBCY-W8
JESD-609 Code e3 e1
Length 9.817 mm
Low-Bias NO
Low-Offset NO NO
Micropower NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Package Body Material PLASTIC/EPOXY METAL
Package Code DIP TO-5
Package Equivalence Code DIP8,.3 CAN8,.2
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Packing Method RAIL
Peak Reflow Temperature (Cel) 260 260
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Slew Rate-Nom 950 V/us
Supply Current-Max 9.5 mA 2 mA
Supply Voltage Limit-Max 18 V 32 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL OTHER
Terminal Finish Matte Tin (Sn) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form THROUGH-HOLE WIRE
Terminal Pitch 2.54 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 40
Unity Gain BW-Nom 125000 1000
Voltage Gain-Min 2200 50000
Wideband YES
Width 7.62 mm
Base Number Matches 2 2
Common-mode Reject Ratio-Min 70 dB

Compare LM7171BIN/NOPB with alternatives

Compare LM258H/NOPB with alternatives