LM70CIMM-5/NOPB vs LM70CIMM-3/NOPB feature comparison

LM70CIMM-5/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM70CIMM-3/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description PLASTIC, MSOP-8 PLASTIC, MSOP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Accuracy-Max (Cel) 3.5 Cel 3.5 Cel
Body Breadth 3 mm 3 mm
Body Height 0.86 mm 0.86 mm
Body Length or Diameter 3 mm 3 mm
Housing PLASTIC PLASTIC
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 11 11
Number of Terminals 8 8
Operating Current-Max 0.49 mA 0.49 mA
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Interface Type 3-WIRE INTERFACE 3-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP8,.19 TSSOP8,.19
Package Shape/Style SQUARE SQUARE
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 4.5 V 2.65 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 2 2

Compare LM70CIMM-5/NOPB with alternatives

Compare LM70CIMM-3/NOPB with alternatives