LM70CIMM-3/NOPB
vs
AD7814ARTZ-REEL7
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ANALOG DEVICES INC
Package Description
GREEN, PLASTIC, VSSOP-8
LEAD FREE, MO-178AB, SOT-23, 6 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Devices
Accuracy-Max (Cel)
2 Cel
3.5 Cel
Body Breadth
3 mm
1.6 mm
Body Height
1.1 mm
1.15 mm
Body Length or Diameter
3 mm
2.9 mm
Housing
PLASTIC
PLASTIC
JESD-609 Code
e3
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Bits
11
10
Number of Terminals
8
6
Operating Current-Max
0.49 mA
0.4 mA
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Interface Type
3-WIRE INTERFACE
4-WIRE INTERFACE
Output Voltage-Max
2.4 V
Output Voltage-Min
0.4 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TSSOP8,.19
TSOP6,.11,37
Package Shape/Style
SQUARE
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.65 V
2.7 V
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Pbfree Code
No
Pin Count
6
Manufacturer Package Code
RJ-6
Technology
CMOS
Compare LM70CIMM-3/NOPB with alternatives
Compare AD7814ARTZ-REEL7 with alternatives