LM70CILDX-3/NOPB
vs
AD7816AR-REEL7
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ANALOG DEVICES INC
Package Description
SOLCC8,.11,20
SOIC-8
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Accuracy-Max (Cel)
2 Cel
2 Cel
Body Breadth
3 mm
3.9 mm
Body Height
0.8 mm
1.55 mm
Body Length or Diameter
3 mm
4.9 mm
Housing
PLASTIC
PLASTIC
JESD-609 Code
e3
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Bits
11
10
Number of Terminals
8
8
Operating Current-Max
0.49 mA
2 mA
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Interface Type
3-WIRE INTERFACE
3-WIRE INTERFACE
Output Voltage-Max
2.4 V
Output Voltage-Min
0.4 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SOLCC8,.11,20
SOP8,.25
Package Shape/Style
SQUARE
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.65 V
2.7 V
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn85Pb15)
Termination Type
SOLDER
SOLDER
Base Number Matches
2
1
Compare LM70CILDX-3/NOPB with alternatives
Compare AD7816AR-REEL7 with alternatives