LM70CILD-5 vs LM74CIBP-5/NOPB feature comparison

LM70CILD-5 Texas Instruments

Buy Now Datasheet

LM74CIBP-5/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Package Description SOLCC8,.11,20
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Accuracy-Max (Cel) 3.5 Cel 3 Cel
Additional Feature SEATED HEIGHT-MAX
Body Breadth 3 mm 1.56 mm
Body Height 0.8 mm 0.9 mm
Body Length or Diameter 3 mm 1.61 mm
JESD-609 Code e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 11 13
Number of Terminals 8
Operating Current-Max 0.49 mA 0.52 mA
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Interface Type 3-WIRE INTERFACE 3-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOLCC8,.11,20
Package Shape/Style SQUARE RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.65 V 4.5 V
Surface Mount YES YES
Terminal Finish TIN LEAD
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Housing PLASTIC

Compare LM70CILD-5 with alternatives

Compare LM74CIBP-5/NOPB with alternatives