LM6225H
vs
BUF634T
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Not Recommended
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
BCY
|
SFM
|
Package Description |
TO-99, CAN8,.2
|
TO-220, 5 PIN
|
Pin Count |
8
|
3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.39.00.01
|
Amplifier Type |
BUFFER
|
BUFFER
|
Average Bias Current-Max (IIB) |
4 µA
|
20 µA
|
Bandwidth (3dB)-Nom |
50 MHz
|
180 MHz
|
Bias Current-Max (IIB) @25C |
7 µA
|
20 µA
|
Input Offset Voltage-Max |
30000 µV
|
100000 µV
|
JESD-30 Code |
O-MBCY-W8
|
R-PSFM-T5
|
JESD-609 Code |
e0
|
e3
|
Neg Supply Voltage Limit-Max |
-18 V
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
5
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Code |
TO-99
|
TO-220
|
Package Equivalence Code |
CAN8,.2
|
SIP5,.1,67TB
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Min |
550 V/us
|
|
Slew Rate-Nom |
800 V/us
|
2000 V/us
|
Supply Current-Max |
18 mA
|
20 mA
|
Supply Voltage Limit-Max |
18 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
SINGLE
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Date Of Intro |
|
1993-07-01
|
Samacsys Manufacturer |
|
Texas Instruments
|
Packing Method |
|
TUBE
|
Terminal Pitch |
|
1.7 mm
|
Unity Gain BW-Nom |
|
180000
|
|
|
|
Compare LM6225H with alternatives
Compare BUF634T with alternatives