LM6221H vs ELH0002H/883B feature comparison

LM6221H National Semiconductor Corporation

Buy Now Datasheet

ELH0002H/883B

Part not found

Search for ELH0002H/883B
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Part Package Code BCY
Package Description , CAN8,.2
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type BUFFER
Average Bias Current-Max (IIB) 7 µA
Bandwidth (3dB)-Nom 50 MHz
Bias Current-Max (IIB) @25C 7 µA
Input Offset Voltage-Max 60000 µV
JESD-30 Code O-MBCY-W8
JESD-609 Code e0
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material METAL
Package Equivalence Code CAN8,.2
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Slew Rate-Min 550 V/us
Slew Rate-Nom 1200 V/us
Supply Current-Max 20 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position BOTTOM
Base Number Matches 1

Compare LM6221H with alternatives