LM6221H vs 7801301XX feature comparison

LM6221H National Semiconductor Corporation

Buy Now Datasheet

7801301XX

Part not found

Search for 7801301XX
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Part Package Code BCY
Package Description , CAN8,.2
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type BUFFER
Average Bias Current-Max (IIB) 7 µA
Bandwidth (3dB)-Nom 50 MHz
Bias Current-Max (IIB) @25C 7 µA
Input Offset Voltage-Max 60000 µV
JESD-30 Code O-MBCY-W8
JESD-609 Code e0
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material METAL
Package Equivalence Code CAN8,.2
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Slew Rate-Min 550 V/us
Slew Rate-Nom 1200 V/us
Supply Current-Max 20 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position BOTTOM
Base Number Matches 1

Compare LM6221H with alternatives