LM61440AASQRJRRQ1
vs
MAX17242ETPA+T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ANALOG DEVICES INC
Package Description
QCCN,
TQFN-20
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2020-02-21
2016-10-11
Samacsys Manufacturer
Texas Instruments
Analog Devices
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
36 V
36 V
Input Voltage-Min
3 V
3.5 V
JESD-30 Code
R-XQCC-N14
S-XQCC-N20
JESD-609 Code
e3
e3
Moisture Sensitivity Level
2
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
14
20
Operating Temperature-Max
150 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
4 A
4.16 A
Output Voltage-Max
34 V
Output Voltage-Min
1 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
QCCN
HVQCCN
Package Equivalence Code
LCC14(UNSPEC)
Package Shape
RECTANGULAR
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Screening Level
AEC-Q100
Seated Height-Max
1 mm
0.8 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
2200 kHz
2200 kHz
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
1
1
Part Package Code
20-LFCSP-5X5X0.75
Pin Count
20
Manufacturer Package Code
20-LFCSP-5X5X0.75
Additional Feature
ADJUSTABLE OUTPUT VOLTAGE FROM 1 TO 10V; ALSO WORKS IN PFM MODE
Input Voltage-Nom
14 V
Length
5 mm
Output Voltage-Nom
5 V
Technology
BICMOS
Terminal Pitch
0.65 mm
Width
5 mm
Compare LM61440AASQRJRRQ1 with alternatives
Compare MAX17242ETPA+T with alternatives