LM61435AANQRJRRQ1 vs LM61435AFSQRJRRQ1 feature comparison

LM61435AANQRJRRQ1 Texas Instruments

Buy Now Datasheet

LM61435AFSQRJRRQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description VQCCN, LCC14(UNSPEC) VQFN-14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2020-03-13 2020-03-13
Samacsys Manufacturer Texas Instruments Texas Instruments
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE FREQUENCY MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 36 V 36 V
Input Voltage-Min 3 V 3 V
Input Voltage-Nom 13.5 V 13.5 V
JESD-30 Code R-PQCC-N14 R-PQCC-N14
JESD-609 Code e3 e3
Length 4 mm 4 mm
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 14 14
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3.5 A 3.5 A
Output Voltage-Max 34 V 34 V
Output Voltage-Min 1 V 1 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VQCCN VQCCN
Package Equivalence Code LCC14(UNSPEC) LCC14(UNSPEC)
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, VERY THIN PROFILE CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1 mm 1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2200 kHz 2200 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.5 mm 3.5 mm
Base Number Matches 1 1

Compare LM61435AANQRJRRQ1 with alternatives

Compare LM61435AFSQRJRRQ1 with alternatives