LM6142AIM vs LM6142BIM/NOPB feature comparison

LM6142AIM Texas Instruments

Buy Now Datasheet

LM6142BIM/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC SOIC
Package Description PLASTIC, MS-012AA, SOIC-8 SOIC-8
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.526 µA 0.3 µA
Bias Current-Max (IIB) @25C 0.28 µA 0.3 µA
Common-mode Reject Ratio-Min 84 dB
Common-mode Reject Ratio-Nom 107 dB 76 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 1000 µV 2500 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm 4.9 mm
Low-Bias NO NO
Low-Offset NO NO
Micropower YES NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE RAIL
Peak Reflow Temperature (Cel) 235 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Min 13 V/us 11 V/us
Slew Rate-Nom 25 V/us 5 V/us
Supply Current-Max 1.6 mA 2.3 mA
Supply Voltage Limit-Max 35 V 35 V
Supply Voltage-Nom (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Unity Gain BW-Nom 17000 9000
Voltage Gain-Min 33000 25000
Wideband NO NO
Width 3.9 mm 3.9 mm
Base Number Matches 4 1

Compare LM6142AIM with alternatives

Compare LM6142BIM/NOPB with alternatives