LM6142AIM vs LM6142BIM/NOPB feature comparison

LM6142AIM Rochester Electronics LLC

Buy Now Datasheet

LM6142BIM/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOIC-8 GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count 8 8
Reach Compliance Code unknown compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.25 µA 0.526 µA
Common-mode Reject Ratio-Nom 76 dB 107 dB
Input Offset Voltage-Max 1800 µV 1000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 260
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 5 V/us 25 V/us
Supply Voltage Limit-Max 35 V 35 V
Supply Voltage-Nom (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Unity Gain BW-Nom 9000 17000
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.33.00.01
Date Of Intro 1993-01-01
Samacsys Manufacturer Texas Instruments
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.28 µA
Common-mode Reject Ratio-Min 84 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.03 µA
Low-Bias NO
Low-Offset NO
Micropower YES
Package Equivalence Code SOP8,.25
Packing Method TUBE
Power NO
Programmable Power NO
Qualification Status Not Qualified
Slew Rate-Min 11 V/us
Supply Current-Max 1.6 mA
Voltage Gain-Min 25000
Wideband NO

Compare LM6142AIM with alternatives

Compare LM6142BIM/NOPB with alternatives