LM6134BIM vs LM6134BIMX/NOPB feature comparison

LM6134BIM Rochester Electronics LLC

Buy Now Datasheet

LM6134BIMX/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC SOIC
Package Description SOP, 0.300 INCH, PLASTIC, SOP-14
Pin Count 14 14
Reach Compliance Code unknown compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.35 µA 0.35 µA
Common-mode Reject Ratio-Nom 80 dB 80 dB
Input Offset Voltage-Max 8000 µV 8000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e3
Length 8.65 mm 8.65 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 260
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 14 V/us 14 V/us
Supply Voltage Limit-Max 35 V 35 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Unity Gain BW-Nom 10000 10000
Width 3.9 mm 3.9 mm
Base Number Matches 3 2
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.18 µA
Frequency Compensation YES
Low-Offset NO
Micropower YES
Package Equivalence Code SOP14,.25
Packing Method TAPE AND REEL
Qualification Status Not Qualified
Slew Rate-Min 7 V/us
Supply Current-Max 1.96 mA
Technology BIPOLAR
Voltage Gain-Min 6000

Compare LM6134BIM with alternatives

Compare LM6134BIMX/NOPB with alternatives