LM6118N
vs
HA7-5222-9
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
INTERSIL CORP
Part Package Code
DIP
DIP
Package Description
DIP, DIP8,.3
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.95 µA
Bias Current-Max (IIB) @25C
0.35 µA
0.08 µA
Common-mode Reject Ratio-Min
90 dB
Common-mode Reject Ratio-Nom
100 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
2500 µV
1500 µV
JESD-30 Code
R-PDIP-T8
R-XDIP-T8
JESD-609 Code
e0
e0
Length
9.817 mm
Low-Offset
NO
NO
Neg Supply Voltage Limit-Max
-21 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Slew Rate-Min
50 V/us
15 V/us
Slew Rate-Nom
75 V/us
25 V/us
Supply Current-Max
7.5 mA
22 mA
Supply Voltage Limit-Max
21 V
17.5 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
17000
100000
Voltage Gain-Min
50000
Width
7.62 mm
Base Number Matches
1
1
Compare LM6118N with alternatives
Compare HA7-5222-9 with alternatives