LM60CIM3 vs LM60QIM3 feature comparison

LM60CIM3 National Semiconductor Corporation

Buy Now Datasheet

LM60QIM3 Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description PLASTIC, SOT-23, 3 PIN
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Accuracy-Max (Cel) 4 Cel 4 Cel
Body Breadth 1.3 mm 1.3 mm
Body Height 0.92 mm 1.005 mm
Body Length or Diameter 2.92 mm 2.92 mm
Housing PLASTIC PLASTIC
JESD-609 Code e0
Linearity (Cel) 0.8 Cel
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 3 3
Operating Current-Max 118 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TO-236
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
Supply Voltage-Max 10 V 10 V
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Termination Type SOLDER SOLDER
Base Number Matches 2 1

Compare LM60CIM3 with alternatives

Compare LM60QIM3 with alternatives