LM60440ARPKR vs PLM60440AQRPKRQ1 feature comparison

LM60440ARPKR Texas Instruments

Buy Now Datasheet

PLM60440AQRPKRQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description BCC, ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2020-08-22 2020-02-20
Samacsys Manufacturer Texas Instruments Texas Instruments
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 36 V 36 V
Input Voltage-Min 3.8 V 3.8 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PBCC-N13 R-XBCC-N13
JESD-609 Code e4
Length 3 mm
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 13 13
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 4 A 4 A
Output Voltage-Max 24 V 24 V
Output Voltage-Min 1 V 1 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BCC
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 0.7 mm
Supply Voltage-Nom (Vsup) 12 V
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 1000 kHz 460 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 2 mm
Base Number Matches 1 1
Additional Feature PFM CONROL ALSO POSSIBLE

Compare LM60440ARPKR with alternatives

Compare PLM60440AQRPKRQ1 with alternatives