LM60440ARPKR vs BD9327EFJ-LBE2 feature comparison

LM60440ARPKR Texas Instruments

Buy Now Datasheet

BD9327EFJ-LBE2 ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROHM CO LTD
Package Description BCC, VSOP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2020-08-22
Samacsys Manufacturer Texas Instruments ROHM Semiconductor
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 36 V 18 V
Input Voltage-Min 3.8 V 4.75 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PBCC-N13 R-PDSO-G8
JESD-609 Code e4
Length 3 mm 4.9 mm
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 13 8
Operating Temperature-Max 150 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 4 A 4 A
Output Voltage-Max 24 V
Output Voltage-Min 1 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BCC VSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Screening Level AEC-Q100
Seated Height-Max 0.7 mm 1 mm
Supply Voltage-Nom (Vsup) 12 V
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 1000 kHz 380 kHz
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 2 mm 3.9 mm
Base Number Matches 1 1
Terminal Pitch 1.27 mm

Compare LM60440ARPKR with alternatives

Compare BD9327EFJ-LBE2 with alternatives